Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 21 A, 18.5 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$1,242.16

(exc. GST)

$1,366.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.16

*price indicative

RS Stock No.:
161-345
Mfr. Part No.:
3RA2327-8XB30-2AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

3RA23

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

97mm

Length

114mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered to elevate your industrial electrical control solutions, offering seamless operation in demanding environments. This compact, 3 pole unit delivers reliable performance with a rated operational current of up to 32 A at AC-3, making it ideal for a variety of applications.

Compact design for space optimization

Spring loaded terminals for secure connections

Durable for challenging environments

Electrical and mechanical interlocks for safety

High shock resistance

Wide temperature range for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy