Siemens SIRIUS Contactor, 230V ac Coil, 3-Pole, 24 A, 22 kW 230V ac, 1 NO, 690V

Subtotal (1 unit)*

$1,268.29

(exc. GST)

$1,395.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,268.29

*price indicative

RS Stock No.:
153-304
Mfr. Part No.:
3RA2335-8XB30-1AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

24A

Series

SIRIUS

Power Rating

22kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

41A

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Length

141mm

Width

120mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered to excel in demanding AC-3e/AC-3 applications, delivering high performance with a rated operational current of up to 41 A. Designed for versatility, this robust unit features a compact form factor and the ability to withstand harsh environmental conditions. With a mechanical service life that reaches an impressive 10 million cycles.

Exceptional cycle longevity

Auxiliary contacts for enhanced control

Heat resistant for optimal performance

Supports various conductor sizes

IP20 protection for safety

Complies with UL and CSA standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy