Siemens 3RT2 Contactor, 175V, 280 V Coil, 4-Pole, 65 A, 30 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,057.96

(exc. GST)

$1,163.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.96

*price indicative

RS Stock No.:
161-116
Mfr. Part No.:
3RT2544-1NP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

175V, 280V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

65A

Series

3RT2

Power Rating

30kW

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to handle demanding applications in industrial environments. With a robust configuration, it features four poles and integrates seamlessly into existing setups. Delivering reliable performance at up to 65 A with a wide voltage range, this device is perfect for controlling motors and other electrical loads.

Wide operational temperature range

Easy DIN rail installation

Long operational life

High insulation voltage

Built in surge protection

High inrush current control

Flexible conductor size compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy