RS Better World

Schneider Electric LC1D Contactor, 3-Pole, 80 A, 37 kW 100V ac, 250 V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$921.31

(exc. GST)

$1,013.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$921.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0824
Mfr. Part No.:
LC1D80AKUE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

LC1D

Function

Changeover Contactor

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO

Terminal Type

Lug Ring

Contactor Application

Changeover Contactor

Operational Current Ie

80A

Minimum Operating Temperature

-60°C

Control Circuit Voltage Uc

100V ac, 250V ac

Maximum Operating Temperature

80°C

Length

152mm

Depth

120mm

Width

55mm

Standards/Approvals

EN/ISO 13849-1, IEC 60947

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D80AKUE


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 80A/690V AC-3 (37kW@400V). They can be used to create motor starters for almost any type of application. It provides a low consumption 100-250V AC/DC coil with electronic control, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by ring-lugs screw terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 25HP at 200 to 208VAC, 30HP at 240VAC, 40HP at 480VAC and 60HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Equipped with an electronic coil, wide band voltage 100-250V, AC/DC compatible, low consumption. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.90 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy