Siemens 3RA23 Contactor, 110V ac Coil, 3-Pole, 21 A, 18.5 kW 110V ac, 1 NO, 690V
- RS Stock No.:
- 161-343
- Mfr. Part No.:
- 3RA2327-8XB30-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,242.16
(exc. GST)
$1,366.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,242.16 |
*price indicative
- RS Stock No.:
- 161-343
- Mfr. Part No.:
- 3RA2327-8XB30-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Length | 101mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Length 101mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for demanding applications in industrial environments, excelling in AC-3e and AC-3 categories. With a robust current rating of 32 A and the capacity to operate motors up to 15 kW at 400 V, this assembly ensures reliability and efficiency in motor control. Its mechanical service life lasts typically 10,000,000 operating cycles, making it an outstanding choice for prolonged use.
Versatile for industrial motor control
Long mechanical lifespan
Electrical and mechanical interlocks for safety
Operates across a wide temperature range
Supports auxiliary contacts for flexibility
High shock resistance for reliable performance
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
