Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 21 A, 18.5 kW 230V, 1 NO, 690V
- RS Stock No.:
- 161-529
- Mfr. Part No.:
- 3RA2328-8XB30-2AL2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,353.65
(exc. GST)
$1,489.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.65 |
*price indicative
- RS Stock No.:
- 161-529
- Mfr. Part No.:
- 3RA2328-8XB30-2AL2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Series | 3RA23 | |
| Power Rating | 18.5kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 38A | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 90mm | |
| Depth | 97mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Series 3RA23 | ||
Power Rating 18.5kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 38A | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 90mm | ||
Depth 97mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an innovative solution designed for efficient motor control. Engineered for high performance, it supports both AC-3 and AC-3e applications, making it versatile for various industrial needs. Its robust design accommodates up to 38 A, ensuring reliable operation under diverse conditions.
Exceptional shock resistance
Auxiliary switches for added functionality
Spring loaded terminals
Operates in extreme temperatures
High cycle rating
Supports various control circuits
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
