Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 21 A, 18.5 kW 120V ac, 1 NO, 690V
- RS Stock No.:
- 161-342
- Mfr. Part No.:
- 3RA2327-8XB30-2AK6
- Brand:
- Siemens
Subtotal (1 unit)*
$1,215.16
(exc. GST)
$1,336.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,215.16 |
*price indicative
- RS Stock No.:
- 161-342
- Mfr. Part No.:
- 3RA2327-8XB30-2AK6
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Series | 3RA23 | |
| Power Rating | 18.5kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 32A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 114mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Series 3RA23 | ||
Power Rating 18.5kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 32A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 114mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
