Siemens 3RA23 Contactor, 24V ac Coil, 3-Pole, 21 A, 18.5 kW 24V ac, 1 NO, 690V

Subtotal (1 unit)*

$1,242.16

(exc. GST)

$1,366.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.16

*price indicative

RS Stock No.:
161-351
Mfr. Part No.:
3RA2327-8XB30-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

3RA23

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

1 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

101mm

Depth

97mm

Standards/Approvals

RoHS Directive Since:01.10.2009

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is an advanced solution engineered for high-efficiency control in industrial environments. Designed to handle operational currents up to 32 A and rated for AC-3 applications, it seamlessly manages dynamic loads, ensuring reliable functionality. Ideal for demanding applications, this model features robust mechanical and electrical interlocks to enhance safety.

Compact for easy integration

Long mechanical service life

Spring loaded terminals for secure connections

Optimised for high operational currents

Environmentally resilient for various conditions

Auxiliary contacts for enhanced functionality

Meets stringent safety standards

Easy maintenance with accessible design

1 Box of 1
$448.41
RS Better World
Each
$156.91
  • RS Stock No. 2509372
  • Mfr. Part No. 104402 DILL12(230V50HZ,240V60HZ)
Each
$179.70
Each
$537.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy