Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 669-735
- Mfr. Part No.:
- 3RT2036-1AK64
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$553.38
(exc. GST)
$608.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.38 |
*price indicative
- RS Stock No.:
- 669-735
- Mfr. Part No.:
- 3RT2036-1AK64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an Advanced solution for controlling electrical motors and circuits safely and efficiently. Designed for heavy-duty applications, this Compact and robust device features a 3-pole configuration rated for 51 A at 400 V with an operating voltage of up to 690 V. Its versatile operational capabilities include compatibility with various AC and DC ratings, making it suitable for diverse industrial settings. Enhanced with two normally open and two normally closed auxiliary contacts, it simplifies integration into control systems. The unit's impressive mechanical service life of up to 10 million operating cycles ensures minimal maintenance and reliability in demanding environments.
Highly Durable with a mechanical service life of up to 10 million cycles
Supports multiple operational currents across various AC and DC voltages
Compact design fits standard mounting surfaces for easy installation
Includes both normally open and normally closed auxiliary contacts for flexible configurations
Offers thermal and surge voltage resistance, enhancing safety and operational longevity
Integrated environmental features bolster its global warming potential credentials
Suitable for challenging environments with an ambient temperature range of -25 to +60 °C
Robust short-circuit protection and safety features ensure streamlined operation
- RS Stock No. 0670065
- Mfr. Part No. 3RT2038-1AK64
Each
$851.70
- RS Stock No. 0670051
- Mfr. Part No. 3RT2037-3AK60
Each
$724.15
- RS Stock No. 0670070
- Mfr. Part No. 3RT2038-3AK64-3MA0
Each
$859.93
- RS Stock No. 0670054
- Mfr. Part No. 3RT2037-1AK64
Each
$769.42
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV










