Siemens SIRIUS 3RF2 Contactor, 110 - 230 V Coil, 1-Pole, 50 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-704
Mfr. Part No.:
3RF2350-3AA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 - 230 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is a robust and efficient solution for controlling electrical loads in various applications. Designed specifically for single phase operation, this device excels in energy management with its exceptional zero point switching function, delivering reliability in every performance. With a rated operational current of 50 A, it operates seamlessly within a wide voltage range of 48 to 600 V.

Durable in harsh conditions
Easy ring cable integration
High surge current resistance
Compact design
Variety of accessories
Side by side mounting

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy