Siemens SIRIUS 3RF2 Contactor, 110 - 230 V AC Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 157-702
- Mfr. Part No.:
- 3RF2350-3AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-702
- Mfr. Part No.:
- 3RF2350-3AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for efficient and reliable control in a variety of electric applications. With a robust construction suitable for single phase operation, this device ensures top-notch performance at ambient temperatures ranging from -25 to +60 °C. Its innovative zero point switching feature maximises energy savings while offering superior insulation voltage resistance of up to 600 V.
Wide voltage range for versatility
High ambient temperature tolerance
Robust surge voltage resistance
Enhanced insulation voltage
Compact dimensions for tight spaces
Flexible connectivity with various conductor sizes
Shock resistance for reliability
High ambient temperature tolerance
Robust surge voltage resistance
Enhanced insulation voltage
Compact dimensions for tight spaces
Flexible connectivity with various conductor sizes
Shock resistance for reliability
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
