Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-679
- Mfr. Part No.:
- 3RF2320-2CA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$452.33
(exc. GST)
$497.56
(inc. GST)
- RS Stock No.:
- 157-679
- Mfr. Part No.:
- 3RF2320-2CA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for optimal performance in demanding industrial applications. This innovative product offers unmatched electrical control, ensuring low noise operation and a compact footprint suitable for modern installations. Built to withstand tough conditions, it boasts a robust casing, high surge voltage resistance, and excellent thermal stability.
Compact design
Wide operating voltage range
Thermal stability
Finger safe design
Compatible with various conductor cross sections
Wide operating voltage range
Thermal stability
Finger safe design
Compatible with various conductor cross sections
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

