Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 157-706
- Mfr. Part No.:
- 3RF2350-1AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$526.55
(exc. GST)
$579.20
(inc. GST)
- RS Stock No.:
- 157-706
- Mfr. Part No.:
- 3RF2350-1AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust performance when managing single phase AC loads. Featuring zero point switching, it ensures efficient operation with minimal power loss, making it an ideal choice for demanding applications. With a suitable range of operating voltage and an impressive operational current capacity, this contactor is perfect for industrial and commercial environments.
Compact dimensions for tight spaces
Robust thermal management for reliability
High surge current resistance
Multiple auxiliary contact options
Accurate voltage recognition
Comprehensive safety features
Wide temperature range operation
Global certif
Robust thermal management for reliability
High surge current resistance
Multiple auxiliary contact options
Accurate voltage recognition
Comprehensive safety features
Wide temperature range operation
Global certif
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

