Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A, 54 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-573
- Mfr. Part No.:
- 3RF2350-3AA26
- Brand:
- Siemens
Subtotal (1 unit)*
$526.55
(exc. GST)
$579.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.55 |
*price indicative
- RS Stock No.:
- 156-573
- Mfr. Part No.:
- 3RF2350-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 54W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 145mm | |
| Width | 68mm | |
| Standards/Approvals | cULus, EAC, RCM, RoHS, UKCA, UL, CE | |
| Length | 100mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 54W | ||
Series 3RF2 | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 145mm | ||
Width 68mm | ||
Standards/Approvals cULus, EAC, RCM, RoHS, UKCA, UL, CE | ||
Length 100mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a robust and efficient solution for controlling electrical loads in various applications. Designed specifically for single phase operation, this device excels in energy management with its exceptional zero point switching function, delivering reliability in every performance. With a rated operational current of 50 A, it operates seamlessly within a wide voltage range of 48 to 600 V.
Durable in harsh conditions
Easy ring cable integration
High surge current resistance
Compact design
Variety of accessories
Side by side mounting
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 54 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 W 230V 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
