Siemens SIRIUS 3RF2 Contactor, 110 - 230 V Coil, 1-Pole, 50 A, 600 V
- RS Stock No.:
- 157-707
- Mfr. Part No.:
- 3RF2350-1BA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-707
- Mfr. Part No.:
- 3RF2350-1BA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an innovative solution designed for seamless control and power management in various applications. With its instantaneous switching feature, this compact device offers robust performance, effortlessly managing loads of up to 50A. Engineered for a single phase connection, it operates efficiently under varying voltage conditions, ensuring reliability in demanding environments.
Compact design for tight spaces
Durable construction for harsh conditions
High surge current resistance
Terminal cover and load monitoring options
Adapts to various control supply voltages and frequencies
Meets industrial safety and EMC standards
Durable construction for harsh conditions
High surge current resistance
Terminal cover and load monitoring options
Adapts to various control supply voltages and frequencies
Meets industrial safety and EMC standards
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
