Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 156-915
- Mfr. Part No.:
- 3RF2370-3BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$624.60
(exc. GST)
$687.06
(inc. GST)
- RS Stock No.:
- 156-915
- Mfr. Part No.:
- 3RF2370-3BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a cutting edge solution for efficient control of electrical loads. Designed specifically for single phase operations, this product offers reliable instantaneous switching capabilities. With its robust features, it ensures optimal performance in demanding environments, boasting an impressive operational temperature range and enhanced protection against surge voltages.
High insulation and surge resistance
Wide voltage range
Compact for tight spaces
Durable in harsh conditions
Versatile with multiple accessories
Meets safety and EMC standards
Wide voltage range
Compact for tight spaces
Durable in harsh conditions
Versatile with multiple accessories
Meets safety and EMC standards
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

