Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 157-700
- Mfr. Part No.:
- 3RF2350-1AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$418.97
(exc. GST)
$460.87
(inc. GST)
- RS Stock No.:
- 157-700
- Mfr. Part No.:
- 3RF2350-1AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to excel in single phase applications, providing a robust solution for controlling AC power. With an impressive operational current rating, it delivers efficient performance while ensuring high reliability. Engineered with advanced technology, this contactor stands out for its zero point switching function, significantly reducing electrical stress and enhancing the longevity of the device.
Zero point switching to reduce electrical stress
Wide temperature range for versatility
Robust surge resistance for system protection
Multiple connection options for flexible installation
International safety standards compliance
Wide temperature range for versatility
Robust surge resistance for system protection
Multiple connection options for flexible installation
International safety standards compliance
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

