Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 50 A, 54 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-571
- Mfr. Part No.:
- 3RF2350-3AA24
- Brand:
- Siemens
Subtotal (1 unit)*
$450.01
(exc. GST)
$495.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.01 |
*price indicative
- RS Stock No.:
- 156-571
- Mfr. Part No.:
- 3RF2350-3AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 54W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 67mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 54W | ||
Series 3RF2 | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 67mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is meticulously designed for reliable performance in single phase applications, making it an optimal choice for industrial environments. Engineered to switch up to 50 A at various AC operating voltages, it excels at zero point switching, ensuring quick and efficient operation. Its innovative ring cable connection simplifies installation while maximising space efficiency.
Compact design for side by side mounting
High surge current resistance for durability
Exceptional insulation voltage for enhanced safety
Finger safe touch protection to prevent accidental contact
Versatile control supply voltages for flexibility
Superior shock and vibration resistance for reliability
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 W 230V ac 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
