Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-568
- Mfr. Part No.:
- 3RF2350-1AA22
- Brand:
- Siemens
Subtotal (1 unit)*
$418.97
(exc. GST)
$460.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.97 |
*price indicative
- RS Stock No.:
- 156-568
- Mfr. Part No.:
- 3RF2350-1AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Width | 67mm | |
| Depth | 141mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Width 67mm | ||
Depth 141mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to excel in single phase applications, providing a robust solution for controlling AC power. With an impressive operational current rating, it delivers efficient performance while ensuring high reliability. Engineered with advanced technology, this contactor stands out for its zero point switching function, significantly reducing electrical stress and enhancing the longevity of the device.
Zero point switching to reduce electrical stress
Wide temperature range for versatility
Robust surge resistance for system protection
Multiple connection options for flexible installation
International safety standards compliance
Related links
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
