Siemens 3RF2 Contactor, 15 → 24 VDC Coil, 1-Pole, 50 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
157-500
Mfr. Part No.:
3RF2370-1BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

15 → 24 VDC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for efficiency and reliability in demanding single phase applications. Designed to operate seamlessly within an impressive voltage range, it ensures instantaneous switching for enhanced performance. With a robust construction suitable for high-frequency operations, this product is a formidable asset in modern industrial environments.

Instantaneous switching for efficiency
Durable design for tough conditions
Wide voltage range for versatility
Compact size for easy integration
Versatile connections for various conductor sizes
Optimised thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy