Siemens 3RF2 Contactor, 15V dc, 30 V dc Coil, 1-Pole, 40 A 30V dc, 1 NO, 600V

Subtotal (1 unit)*

$393.52

(exc. GST)

$432.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.52

*price indicative

RS Stock No.:
156-564
Mfr. Part No.:
3RF2340-1BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

15V dc, 30V dc

Number of Poles

1

Contact Voltage

600V

Contact Current

40A

Series

3RF2

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

30V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

100mm

Depth

145mm

Width

68mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is expertly designed for single phase applications, providing instantaneous switching with exceptional reliability. Built to endure harsh operating conditions, it features a robust design with a significant power loss management capability, ensuring efficient performance in real-world scenarios.

Instantaneous switching boosts efficiency

Wide voltage range for compatibility

Effective thermal management prevents downtime

Durable construction resists vibration and shock

Versatile conductor options ease installation

Short circuit protection extends equipment life

Easy mounting simplifies setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy