Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 40 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-699
Mfr. Part No.:
3RF2340-1BA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

40 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed to deliver reliable and efficient performance in industrial applications. This single phase contactor is capable of instantaneous switching, making it ideal for controlling motors and other loads. With a compact design that fits on standard mounting rails, it offers easy installation and integration into existing systems. Its robust construction ensures durability against harsh environmental conditions, while maintaining high operational efficiency.

Instantaneous switching for quick response
Single phase design for simplicity
Durable construction for long term use
Flexible mounting for easy integration
High surge resistance for reliability
Handles high currents for diverse needs
Simplified wiri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy