Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 40 A, 44 W 30V, 1 NO, 600V

Subtotal (1 unit)*

$515.29

(exc. GST)

$566.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.29

*price indicative

RS Stock No.:
156-559
Mfr. Part No.:
3RF2340-3AA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

40A

Series

3RF2

Power Rating

44W

Mount Type

Screw, Side, Snap-On

Function

Self Locking

Normal State Configuration

1 NO

Terminal Type

Ring Cable

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

30V

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

67mm

Length

140mm

Depth

141mm

Standards/Approvals

CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control in industrial applications, offering robust performance with its one phase design. Featuring advanced zero point switching technology, it provides exceptional reliability for variable voltage ranges, making it ideal for seamless integration into existing systems.

Easy installation on standard mounting rails

Comprehensive short circuit protection

Versatile conductor cross section support

High surge voltage resistance for durability

Finger safe touch protection

Compliant with international EMC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy