Siemens SIRIUS 3RF23 Contactor, 110 → 230 V Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-483
- Mfr. Part No.:
- 3RF2330-3AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$501.02
(exc. GST)
$551.12
(inc. GST)
- RS Stock No.:
- 157-483
- Mfr. Part No.:
- 3RF2330-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to offer efficient and reliable control for single phase applications. Designed for heavy-duty performance, it accommodates a significant operational current while functioning smoothly within a range of voltage levels. With its sophisticated zero point switching technology, this contactor reduces wear and enhances longevity.
Complies with international safety and regulatory standards
Intuitive control supply voltage options
High reliability in extreme temperatures
Easy connection with removable terminals
Supports various conductor cross sections
Intuitive control supply voltage options
High reliability in extreme temperatures
Easy connection with removable terminals
Supports various conductor cross sections
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

