Siemens SIRIUS 3RF23 Contactor, 110 → 230 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 156-906
- Mfr. Part No.:
- 3RF2350-1BA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$554.06
(exc. GST)
$609.47
(inc. GST)
- RS Stock No.:
- 156-906
- Mfr. Part No.:
- 3RF2350-1BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Series | 3RF23 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Series 3RF23 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient and reliable control of single phase AC loads. Featuring instantaneous switching capabilities, it operates seamlessly within a wide voltage range, ensuring flexibility for various applications. This product not only enhances operational efficiency but also contributes to energy savings with reduced power loss.
Instantaneous switching
Solid state design
High surge current rating
Wide voltage range
Compact form factor
Excellent thermal performance
International standard compliance
Solid state design
High surge current rating
Wide voltage range
Compact form factor
Excellent thermal performance
International standard compliance
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

