Siemens SIRIUS 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 40 A 230V, 1 NO, 600V

Subtotal (1 unit)*

$344.53

(exc. GST)

$378.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.53

*price indicative

RS Stock No.:
156-551
Mfr. Part No.:
3RF2340-3AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 230V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

40A

Series

SIRIUS 3RF2

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Ring

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

67mm

Depth

151mm

Length

100mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for high performance applications, offering reliable operation and efficient control for single phase systems. With its robust build and advanced technology, it manages operational currents effectively while maintaining optimal performance across a wide temperature range. The unit features zero point switching functionality, ensuring minimal power loss and outstanding energy efficiency.

Handles high surge currents for demanding applications

Compact dimensions for easy integration

Flexible mounting options for versatile installation

Compatible with various auxiliary options

Robust environmental protection for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy