Siemens 3RF23 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A, 20 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-350
- Mfr. Part No.:
- 3RF2320-3DA24
- Brand:
- Siemens
Subtotal (1 unit)*
$571.10
(exc. GST)
$628.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $571.10 |
*price indicative
- RS Stock No.:
- 156-350
- Mfr. Part No.:
- 3RF2320-3DA24
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF23 | |
| Power Rating | 20W | |
| Mount Type | Snap-On | |
| Function | Automatic | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 95mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 23mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF23 | ||
Power Rating 20W | ||
Mount Type Snap-On | ||
Function Automatic | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 95mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 23mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0275870
- Mfr. Part No. 3RF2320-3DA22
- RS Stock No. 0275794
- Mfr. Part No. 3RF2320-2CA22
- RS Stock No. 0156360
- Mfr. Part No. 3RF2320-1BA22
- RS Stock No. 0156357
- Mfr. Part No. 3RF2320-2AA26
Related links
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 44 W 230V ac 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 33 W 230V ac 460V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 44 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 33 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V











