Siemens 3RF2 3RF23 Contactor, 24 V Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-492
- Mfr. Part No.:
- 3RF2330-1BA02
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$342.94
(exc. GST)
$377.23
(inc. GST)
- RS Stock No.:
- 157-492
- Mfr. Part No.:
- 3RF2330-1BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Series | 3RF23 | |
| Range | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Series 3RF23 | ||
Range 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient performance in controlling single phase AC loads. It features instantaneous switching capabilities, ensuring quick response times and reliable operation in demanding environments. With a robust insulation voltage rating and well engineered surge voltage resistance, this product stands out for its durability and safety.
Durable for industrial settings
Flexible operating voltage range
Compact dimensions
Robust insulation and surge protection
Compatible with various accessories
High shock and vibration resistance
Flexible operating voltage range
Compact dimensions
Robust insulation and surge protection
Compatible with various accessories
High shock and vibration resistance
Related links
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 460 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

