Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 9.2 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-606
Mfr. Part No.:
3RF3410-2BB06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 VDC

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

9.2 A

Range

SIRIUS

Series

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is expertly designed for optimal performance in three phase applications. Engineered to provide instantaneous switching capabilities, it caters exceptionally to demanding environments while ensuring reliability. With robust features like a high surge voltage resistance and compliance with multiple IEC standards, this product is perfect for rigorous industrial use.

Compact for easy integration
Low power loss for energy management
Dual control supply voltage
Vertical mounting for space optimization
600V insulation voltage for dependability
Durable for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy