Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 9.2 A 24V dc, 2 NO, 600V

Subtotal (1 unit)*

$740.26

(exc. GST)

$814.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$740.26

*price indicative

RS Stock No.:
156-441
Mfr. Part No.:
3RF3410-2BB06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

600V

Contact Current

9.2A

Series

3RF34

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

9.2A

Maximum Operating Temperature

60°C

Depth

101mm

Standards/Approvals

IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1

Width

90mm

Length

95mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is expertly designed for optimal performance in three phase applications. Engineered to provide instantaneous switching capabilities, it caters exceptionally to demanding environments while ensuring reliability. With robust features like a high surge voltage resistance and compliance with multiple IEC standards, this product is perfect for rigorous industrial use.

Compact for easy integration

Low power loss for energy management

Dual control supply voltage

Vertical mounting for space optimization

600V insulation voltage for dependability

Durable for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy