Siemens SIRIUS 3RF34 Contactor, 110 → 230 V AC Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-993
- Mfr. Part No.:
- 3RF3412-2BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$796.78
(exc. GST)
$876.46
(inc. GST)
- RS Stock No.:
- 156-993
- Mfr. Part No.:
- 3RF3412-2BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Range | SIRIUS | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Range SIRIUS | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for reliable and efficient operation in 3 phase systems, accommodating a wide range of operating voltages. Built with advanced technology, it ensures instantaneous switching for superior performance. Its robust construction allows it to handle high operational currents while efficiently dissipating power loss, making it an ideal choice for demanding industrial applications.
Exceptional surge voltage resistance
Withstands wide temperature range
Efficient power loss management
Spring loaded terminals for easy installation
Compact for versatile mounting
High current capacity for industrial needs
User friendly for easy mai
Withstands wide temperature range
Efficient power loss management
Spring loaded terminals for easy installation
Compact for versatile mounting
High current capacity for industrial needs
User friendly for easy mai
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

