Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 16 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-580
Mfr. Part No.:
3RF3416-1BB06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 VDC

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

16 A

Range

SIRIUS

Series

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliability and efficiency in demanding industrial applications. Designed to manage three phase AC loads with outstanding performance, this innovative device ensures instantaneous switching capabilities, making it an ideal choice for automation systems. Its compact design allows for side by side mounting, optimising space without compromising on performance.

Compatible with various accessories
Durable in demanding conditions
Optimised for three phase AC
Enhanced thermal performance
High surge voltage resistance
Versatile installation options
Supports multiple conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy