Siemens 3RF34 3RF34 Contactor, 24 VDC Coil, 3-Pole, 16 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-582
Mfr. Part No.:
3RF3416-2BB06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 VDC

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

16 A

Series

3RF34

Range

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control of 3 phase applications, providing exceptional reliability and energy efficiency. With a compact design, it delivers instantaneous switching capabilities, making it suitable for demanding industrial environments. The product features robust thermal management, ensuring it operates effectively even at high ambient temperatures.

Compact for easy installation
High insulation voltage for safety
Robust thermal management
Broad voltage range compatibility
Minimal power losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy