Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 5.4 A, 2NO, 600 V
- RS Stock No.:
- 157-595
- Mfr. Part No.:
- 3RF3405-1BD04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,040.57
(exc. GST)
$1,144.63
(inc. GST)
- RS Stock No.:
- 157-595
- Mfr. Part No.:
- 3RF3405-1BD04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.4 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.4 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor is designed to provide precise control in three phase applications while ensuring optimal performance. Built with advanced technology, it offers instantaneous switching capabilities and is suitable for use in demanding environments. The device operates effectively with a wide range of voltages and frequencies, making it flexible for various industrial needs.
Solid state design for low maintenance
Compatible with various voltages
Broad temperature range for environmental resilience
Shock and vibration resistance for durability
User friendly with side by side and screw mounting
Extensive overload protectio
Compatible with various voltages
Broad temperature range for environmental resilience
Shock and vibration resistance for durability
User friendly with side by side and screw mounting
Extensive overload protectio
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V

