Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-996
- Mfr. Part No.:
- 3RF3412-1BB06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$780.06
(exc. GST)
$858.07
(inc. GST)
- RS Stock No.:
- 156-996
- Mfr. Part No.:
- 3RF3412-1BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor revolutionises the control of three phase AC circuits, offering unmatched efficiency and reliability. Engineered to operate smoothly under demanding conditions, it is ideal for industrial applications where precision and performance are crucial. With a robust design tailored for instantaneous switching, this contactor seamlessly integrates into your system, ensuring optimal functionality.
High surge voltage resistance
Versatile mounting for easy installation
Robust thermal management
Compact footprint for space saving
Compatible with various accessories
Reliable and compliant with international standards
Versatile mounting for easy installation
Robust thermal management
Compact footprint for space saving
Compatible with various accessories
Reliable and compliant with international standards
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V

