Siemens SIRIUS 3RF3 Contactor, 24 VDC Coil, 3-Pole, 5.2 A, 2NO, 600 V
- RS Stock No.:
- 157-592
- Mfr. Part No.:
- 3RF3405-2BB06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$660.16
(exc. GST)
$726.18
(inc. GST)
- RS Stock No.:
- 157-592
- Mfr. Part No.:
- 3RF3405-2BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.2 A | |
| Range | SIRIUS | |
| Series | 3RF3 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.2 A | ||
Range SIRIUS | ||
Series 3RF3 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance control of three phase AC circuits, delivering instant switching capabilities with exceptional reliability. Engineered to operate efficiently in a broad voltage range, this device ensures optimal performance even under demanding conditions. Its robust construction allows for seamless integration into various applications, providing essential features such as enhanced vibration resistance and high surge voltage endurance.
Compact for easy installation
Wide voltage range for versatility
Spring loaded terminals for reliable wiring
Lightweight construction
Wide temperature range
Side by side mounting for space saving
Wide voltage range for versatility
Spring loaded terminals for reliable wiring
Lightweight construction
Wide temperature range
Side by side mounting for space saving
Related links
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V

