Siemens SIRIUS 3RF34 Contactor, 110 → 230 V AC Coil, 3-Pole, 9.2 A, 2NO, 600 V
- RS Stock No.:
- 157-600
- Mfr. Part No.:
- 3RF3410-2BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$751.38
(exc. GST)
$826.52
(inc. GST)
- RS Stock No.:
- 157-600
- Mfr. Part No.:
- 3RF3410-2BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 9.2 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 9.2 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is the ideal solution for efficient control of 3 phase AC applications. Offering instantaneous switching functionality, it operates seamlessly across a voltage range of 48 to 480 V at both 50 Hz and 60 Hz frequencies. Designed for robust performance, it boasts impressive surge voltage resistance and significant thermal management, making it suitable for a variety of industrial environments.
Robust surge voltage resistance
Compact for DIN rail mounting
Wide operating voltage range
Excellent thermal management
Adaptable for industrial applications
Compact for DIN rail mounting
Wide operating voltage range
Excellent thermal management
Adaptable for industrial applications
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

