Siemens SIRIUS 3RF34 Contactor, 110 → 230 V AC Coil, 3-Pole, 5.2 A, 2NO, 600 V
- RS Stock No.:
- 157-589
- Mfr. Part No.:
- 3RF3405-2BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$645.80
(exc. GST)
$710.38
(inc. GST)
- RS Stock No.:
- 157-589
- Mfr. Part No.:
- 3RF3405-2BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.2 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.2 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for optimal performance in demanding applications, offering instantaneous switching capabilities across three phases. Designed for versatility, it effectively supports a wide range of operating voltages, making it an ideal solution for industrial automation needs. With robust specifications that include a surge voltage resistance of 6 kV and high insulation voltage of 600 V, this contactor ensures reliability and safety.
Versatile with various operating voltages
Compact design for space optimisation
Wide temperature tolerance
Efficient terminal connections
High safety standards
Compact design for space optimisation
Wide temperature tolerance
Efficient terminal connections
High safety standards
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

