Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 5.4 A, 2.2 kW 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-429
- Mfr. Part No.:
- 3RF3405-1BD04
- Brand:
- Siemens
Subtotal (1 unit)*
$1,040.57
(exc. GST)
$1,144.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,040.57 |
*price indicative
- RS Stock No.:
- 156-429
- Mfr. Part No.:
- 3RF3405-1BD04
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.4A | |
| Series | 3RF34 | |
| Power Rating | 2.2kW | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 5.4A | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 81346-2, CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, UKCA, UL | |
| Depth | 114mm | |
| Length | 110mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.4A | ||
Series 3RF34 | ||
Power Rating 2.2kW | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 5.4A | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 81346-2, CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, UKCA, UL | ||
Depth 114mm | ||
Length 110mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
