Siemens SIRIUS 3RF34 Contactor, 110-230 V AC Coil, 3-Pole, 5.4 A, 2NO, 600 V
- RS Stock No.:
- 157-593
- Mfr. Part No.:
- 3RF3405-1BD24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,008.72
(exc. GST)
$1,109.59
(inc. GST)
- RS Stock No.:
- 157-593
- Mfr. Part No.:
- 3RF3405-1BD24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110-230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.4 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110-230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.4 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Reversing Contactor is engineered for robust performance in three phase applications. Designed for various operational environments, it guarantees instantaneous switching for increased efficiency and reliability. The compact and agile design allows for seamless integration into existing systems, providing enhanced functionality while maintaining a small footprint.
Compact for tight spaces
High surge and shock resistance for durability
Multiple accessory options
Withstands diverse ambient conditions
Auxiliary circuit for flexibility
Touch safe design for user safety
High surge and shock resistance for durability
Multiple accessory options
Withstands diverse ambient conditions
Auxiliary circuit for flexibility
Touch safe design for user safety
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 3RF34 Contactor 3-Pole 2NO, 600 V

