Siemens SIRIUS 3RF34 Contactor, 110 → 230 V Coil, 3-Pole, 5.2 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-586
Mfr. Part No.:
3RF3405-2BB24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

5.2 A

Range

SIRIUS

Series

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliable and efficient control in three phase applications. Designed to provide instantaneous switching, it ensures seamless operation across various voltage ranges from 48V to 480V, facilitating consistent performance in demanding environments. The compact dimensions allow for easy installation on a DIN rail, making it an ideal choice for space-constrained areas.

Robust for harsh conditions
High surge voltage resistance
Spring loaded terminals for secure connections
Environmentally friendly and compliant
Wide temperature range for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy