Siemens SIRIUS 3RF34 Contactor, 110 → 230 V Coil, 3-Pole, 16 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-578
Mfr. Part No.:
3RF3416-2BB26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

16 A

Range

SIRIUS

Series

3RF34

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor stands out for its high performance capabilities in controlling AC loads with precision. Designed for three phase applications, this relay is ideal for energy-efficient switching, providing instantaneous response times that enhance operational efficiency. It can handle a variety of voltage conditions, making it versatile for diverse industrial environments.

Robust design for durability
Versatile voltage handling
Compact construction
Low power loss for energy savings
Enhanced thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy