Siemens 3RF34 3RF3 Contactor, 110-230 VAC Coil, 3-Pole, 5.2 A, 2NO, 600 V
- RS Stock No.:
- 157-587
- Mfr. Part No.:
- 3RF3405-1BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$676.09
(exc. GST)
$743.70
(inc. GST)
- RS Stock No.:
- 157-587
- Mfr. Part No.:
- 3RF3405-1BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110-230 VAC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.2 A | |
| Range | 3RF34 | |
| Series | 3RF3 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110-230 VAC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.2 A | ||
Range 3RF34 | ||
Series 3RF3 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase applications, delivering reliable instantaneous switching between 48 to 600 volts AC. Combining innovation with precision, it serves as a crucial component for controlling electrical load in a variety of systems. Its compact design makes it suitable for side by side mounting, enhancing space efficiency in electrical control panels.
Wide voltage range for versatility
High performance in high temperatures
Robust surge voltage resistance
Compatible with various conductor sizes
Superior vibration and shock resistance
Meets rigorous safety standards
High performance in high temperatures
Robust surge voltage resistance
Compatible with various conductor sizes
Superior vibration and shock resistance
Meets rigorous safety standards
Related links
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

