Siemens 3RF34 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 5.2 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-423
- Mfr. Part No.:
- 3RF3405-2BB26
- Brand:
- Siemens
Subtotal (1 unit)*
$645.80
(exc. GST)
$710.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.80 |
*price indicative
- RS Stock No.:
- 156-423
- Mfr. Part No.:
- 3RF3405-2BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 5.2A | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 101mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 5.2A | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 101mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for optimal performance in demanding applications, offering instantaneous switching capabilities across three phases. Designed for versatility, it effectively supports a wide range of operating voltages, making it an ideal solution for industrial automation needs. With robust specifications that include a surge voltage resistance of 6 kV and high insulation voltage of 600 V, this contactor ensures reliability and safety.
Versatile with various operating voltages
Compact design for space optimisation
Wide temperature tolerance
Efficient terminal connections
High safety standards
Related links
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.4 A 230V ac 600V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 4 kW 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
