Siemens SIRIUS 3RF34 Contactor, 110 → 230 V AC Coil, 3-Pole, 16 A, 2NO, 600 V
- RS Stock No.:
- 156-999
- Mfr. Part No.:
- 3RF3416-1BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$911.42
(exc. GST)
$1,002.56
(inc. GST)
- RS Stock No.:
- 156-999
- Mfr. Part No.:
- 3RF3416-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 16 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 16 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers cutting edge technology for controlling three phase AC systems with remarkable efficiency. Designed for demanding industrial applications, it provides instantaneous switching capabilities, ensuring superior performance under varied operational conditions. With robust features including a high insulation voltage and surge voltage resistance, this contactor guarantees safety and reliability.
High insulation voltage for protection
Compact design for diverse mounting
User friendly installation
High temperature limits for robustness
Environmentally friendly
Minimal power loss for efficiency
Compact design for diverse mounting
User friendly installation
High temperature limits for robustness
Environmentally friendly
Minimal power loss for efficiency
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

