Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 16 A, 2NO, 600 V
- RS Stock No.:
- 157-001
- Mfr. Part No.:
- 3RF3416-1BB04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$726.59
(exc. GST)
$799.25
(inc. GST)
- RS Stock No.:
- 157-001
- Mfr. Part No.:
- 3RF3416-1BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 16 A | |
| Series | 3RF34 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 16 A | ||
Series 3RF34 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust and efficient control in three phase systems. Engineered to operate seamlessly within a wide voltage range of 48 to 480 V, it ensures instantaneous switching and exceptional reliability. The contactor features advanced thermal management and a compact design, making it suitable for various industrial applications.
Robust thermal management
Wide voltage range for versatility
High surge current resistance
Easy DIN rail integration
Excellent insulation for safety
Extended temperature range for harsh environments
Wide voltage range for versatility
High surge current resistance
Easy DIN rail integration
Excellent insulation for safety
Extended temperature range for harsh environments
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V

