Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 16 A 24V dc, 2 NO, 600V

Subtotal (1 unit)*

$882.54

(exc. GST)

$970.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$882.54

*price indicative

RS Stock No.:
155-930
Mfr. Part No.:
3RF3416-1BB06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

600V

Contact Current

16A

Series

3RF34

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Safety

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Depth

101mm

Length

95mm

Width

90mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliability and efficiency in demanding industrial applications. Designed to manage three phase AC loads with outstanding performance, this innovative device ensures instantaneous switching capabilities, making it an ideal choice for automation systems. Its compact design allows for side by side mounting, optimising space without compromising on performance.

Compatible with various accessories

Durable in demanding conditions

Optimised for three phase AC

Enhanced thermal performance

High surge voltage resistance

Versatile installation options

Supports multiple conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy