Siemens SIRIUS 3RF3 Contactor, 24 VDC Coil, 3-Pole, 5.2 A, 2NO, 600 V
- RS Stock No.:
- 157-590
- Mfr. Part No.:
- 3RF3405-1BB06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$660.16
(exc. GST)
$726.18
(inc. GST)
- RS Stock No.:
- 157-590
- Mfr. Part No.:
- 3RF3405-1BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 5.2 A | |
| Range | SIRIUS | |
| Series | 3RF3 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 5.2 A | ||
Range SIRIUS | ||
Series 3RF3 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver reliable performance in 3 phase applications, ensuring swift and precise control. Featuring instantaneous switching capabilities, it is designed for maximum efficiency in AC voltages ranging from 48 to 600 V. The advanced design incorporates a robust insulation voltage rated at 600 V and superior surge voltage resistance, making it ideal for demanding environments.
Wide operating voltage range
Compact for flexible installation
Effective in extreme temperatures
Screw terminal connections
Supports solid and stranded conductors
Compact for flexible installation
Effective in extreme temperatures
Screw terminal connections
Supports solid and stranded conductors
Related links
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

