Siemens SIRIUS 3RF24 Contactor, 110 V Coil, 3-Pole, 10.5 A, 2NO, 600 V
- RS Stock No.:
- 157-570
- Mfr. Part No.:
- 3RF2410-1AB35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$523.17
(exc. GST)
$575.49
(inc. GST)
- RS Stock No.:
- 157-570
- Mfr. Part No.:
- 3RF2410-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 10.5 A | |
| Series | 3RF24 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 10.5 A | ||
Series 3RF24 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for robust performance in demanding applications, providing reliable control for AC systems. Designed with a two phase control mechanism, this product excels in environments that require precise switching capabilities. Its advanced features, including zero point switching and high surge current resistance, contribute to enhanced longevity and efficiency.
Vibration and shock resistance for durability
Flexible installation with side by side and snap on options
Easy maintenance with removable terminals
Compliant with electromagnetic compatibility standards
High surge current resistance for protection
Lo
Flexible installation with side by side and snap on options
Easy maintenance with removable terminals
Compliant with electromagnetic compatibility standards
High surge current resistance for protection
Lo
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

