Siemens 3RF24 Contactor, 180 → 230 V Coil, 3-Pole, 10.5 A, 2NO, 600 V
- RS Stock No.:
- 157-574
- Mfr. Part No.:
- 3RF2410-2AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$543.44
(exc. GST)
$597.78
(inc. GST)
- RS Stock No.:
- 157-574
- Mfr. Part No.:
- 3RF2410-2AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 10.5 A | |
| Series | 3RF24 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 10.5 A | ||
Series 3RF24 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for high performance control in three phase applications. Designed to operate efficiently within a broad voltage range, it excels at maintaining zero point switching, ensuring reliability and minimal power loss even under demanding conditions. With advanced features such as high surge current resistance and a robust insulation voltage, it meets rigorous standards for durability and safety.
Optimised for three phase operation
Compact design for efficient space use
High surge current resistance for peak loads
Side by side mounting for flexible installation
Spring loaded terminals for secure connections
Compact design for efficient space use
High surge current resistance for peak loads
Side by side mounting for flexible installation
Spring loaded terminals for secure connections
Related links
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

